- Home ›
- All Products›
- TSB200008DS
TSB200008DS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks F 16 POS 14.5mm Screw Cable Mount 65A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks F 16 POS 14.5mm Screw Cable Mount 65A/Contact
Search Keywords: TSB200008DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB200008DS
-
Alias/AKA:1776313-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
40
$79.95
80
$42.33
120
$29.79
160 +
$29.19
Click for Quote
Log in
to unlock special pricing