- Home ›
- All Products›
- TSB200007K
TSB200007K
TE Connectivity / Buchanan Brand
Conn Terminal Block 4 POS 14.5mm Screw Cable Mount 65A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 14.5mm Screw Cable Mount 65A/Contact
Search Keywords: TSB200007K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB200007K
-
Alias/AKA:1776892-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
38
$40.27
75
$25.11
113
$19.79
150 +
$19.40
Click for Quote
Log in
to unlock special pricing