Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

TSB200006DS

Conn Europa Terminal Blocks F 12 POS 14.5mm Screw Cable Mount 65A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Europa Terminal Blocks F 12 POS 14.5mm Screw Cable Mount 65A/Contact
Product Highlights:
  • 14.50 mm Centerline
  • Number of Circuits = 6
  • Wire Range = 2.00-14.00; [14-6] mm [AWG]
  • With Wire Protection
  • Integrated Fuse = No
Search Keywords: TSB200006DS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: TSB200006DS
Alias/AKA: 1776313-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Europa Terminal Blocks
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 14.5 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 65/Contact A
Wire Size: 6-14 AWG
Operating Temperature: -35 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSB200006DS RoHS compliant?
Yes, TSB200006DS is RoHS compliant.
What is the lead time for TSB200006DS?
The standard lead time for TSB200006DS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$25.68
2,500
$13.12
3,750
$8.93
5,000 +
$8.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!