- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB200005DS
TE Connectivity / Buchanan Brand
TSB200005DS
Conn Europa Terminal Blocks F 20 POS 14.5mm Screw Cable Mount 65A/Contact
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Europa Terminal Blocks F 20 POS 14.5mm Screw Cable Mount 65A/Contact
Search Keywords: TSB200005DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB200005DS
-
Alias/AKA:1776313-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:14.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:65/Contact A
-
Wire Size:6-14 AWG
-
Operating Temperature:-35 to 100 °C
Product Guides
+
Frequently Asked Questions
Is TSB200005DS RoHS compliant?
Yes, TSB200005DS is RoHS compliant.
What is the lead time for TSB200005DS?
The standard lead time for TSB200005DS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
63
$62.96
125
$33.60
188
$23.58
250 +
$23.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT