- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB200004KDS
TSB200004KDS
TE Connectivity / Buchanan Brand
Conn Terminal Block 8 POS 14.5mm Screw Cable Mount 65A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 14.5mm Screw Cable Mount 65A/Contact
Product Highlights:
- Terminal Block
- 14.50 mm Centerline
- Number of Circuits = 4
- Wire Range = 2.00-14.00; [14-6] mm [AWG]
- With Wire Protection
Search Keywords: TSB200004KDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB200004KDS
-
Alias/AKA:1776315-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
120
$25.35
240
$13.42
360
$9.44
480 +
$9.26
Click for Quote
Log in
to unlock special pricing