- Home ›
- All Products›
- TSB200003KDS
TSB200003KDS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks F 6 POS 14.5mm Screw ST Cable Mount 65A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Europa Terminal Blocks F 6 POS 14.5mm Screw ST Cable Mount 65A/Contact
Product Highlights:
- Terminal Block
- 14.50 mm Centerline
- Number of Circuits = 3
- Wire Range = 2.00-14.00; [14-6] mm [AWG]
- With Wire Protection
Search Keywords: TSB200003KDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB200003KDS
-
Alias/AKA:1776315-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,550
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$15.40
25
$15.36
50
$15.32
100
$15.28
200
$9.40
300
$7.45
400 +
$7.29
Click for Quote
Log in
to unlock special pricing