- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB200003DS
TSB200003DS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks F 12 POS 14.5mm Screw Cable Mount 65A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks F 12 POS 14.5mm Screw Cable Mount 65A/Contact
Product Highlights:
- 14.50 mm Centerline
- Number of Circuits = 3
- Wire Range = 2.00-14.00; [14-6] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
Search Keywords: TSB200003DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB200003DS
-
Alias/AKA:1776313-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Europa Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:14.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:65/Contact A
-
Wire Size:6-14 AWG
-
Operating Temperature:-35 to 100 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$10.65
1,000
$5.62
1,500
$3.86
2,000 +
$3.79
Click for Quote
Log in
to unlock special pricing