- Home ›
- All Products›
- TSB200002KDS
TSB200002KDS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks F 4 POS 14.5mm Screw ST Cable Mount 65A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks F 4 POS 14.5mm Screw ST Cable Mount 65A/Contact
Product Highlights:
- Terminal Block
- 14.50 mm Centerline
- Number of Circuits = 2
- Wire Range = 2.00-14.00; [14-6] mm [AWG]
- With Wire Protection
Search Keywords: TSB200002KDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB200002KDS
-
Alias/AKA:1776315-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
120
$9.61
240
$5.92
360
$4.68
480 +
$4.59
Click for Quote
Log in
to unlock special pricing