- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB200001DS
TSB200001DS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks 1 POS Screw Cable Mount 65A
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks 1 POS Screw Cable Mount 65A
Search Keywords: TSB200001DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB200001DS
-
Alias/AKA:1776313-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:65 A
-
Wire Size:6-14 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
300
$3.90
600
$2.40
900
$1.90
1,200 +
$1.86
Click for Quote
Log in
to unlock special pricing