- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB150008DS
TSB150008DS
TE Connectivity / Buchanan Brand
TSB150008DS=EUROPA T-BL,13.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB150008DS=EUROPA T-BL,13.5MM
Search Keywords: TSB150008DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB150008DS
-
Alias/AKA:1776311-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:13.5 mm
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:40/Contact A
-
Wire Size:8-18 AWG
-
Operating Temperature:-35 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$43.29
500
$22.11
750
$15.05
1,000 +
$14.75
Click for Quote
Log in
to unlock special pricing