- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB150005DS
TSB150005DS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks F 10 POS 13.5mm Screw ST Cable Mount 40A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks F 10 POS 13.5mm Screw ST Cable Mount 40A/Contact
Search Keywords: TSB150005DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB150005DS
-
Alias/AKA:1776311-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
510
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
510
$18.92
1,020
$9.67
1,530
$6.58
2,040 +
$6.45
Click for Quote
Log in
to unlock special pricing