- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB150004DS
TSB150004DS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks 8 POS 13.5mm Screw ST Cable Mount 40A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Europa Terminal Blocks 8 POS 13.5mm Screw ST Cable Mount 40A/Contact
Search Keywords: TSB150004DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB150004DS
-
Alias/AKA:1776311-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:13.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:40/Contact A
-
Wire Size:8-18 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
407
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$19.09
25
$19.05
50
$19.00
125
$18.95
250
$10.04
375
$7.06
500 +
$6.92
Click for Quote
Log in
to unlock special pricing