- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB150002
TE Connectivity / Buchanan Brand
TSB150002
Conn Europa Terminal Blocks 2 POS 13.5mm Screw Cable Mount 40A/Contact
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | TSB150002 |
| Alias/AKA: | 1776310-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Europa Terminal Blocks |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 13.5 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 40/Contact A |
| Wire Size: | 8-16 AWG |
| Operating Temperature: | -35 to 100 °C |