Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

TSB100012DS

Conn Europa Terminal Blocks F 24 POS 12mm Solder ST Thru-Hole 40A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Europa Terminal Blocks F 24 POS 12mm Solder ST Thru-Hole 40A/Contact
Product Highlights:
  • Terminal Block
  • 12.00 mm Centerline
  • Number of Circuits = 12
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • With Wire Protection
Search Keywords: TSB100012DS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: TSB100012DS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Europa Terminal Blocks
Mounting: Through Hole
Gender: F
Termination Method: Solder
Pitch: 12 mm
Number of Circuits: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 40/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSB100012DS discontinued?
Yes, TSB100012DS from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TSB100012DS?
The recommended replacement for TSB100012DS is 1-1776302-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is TSB100012DS RoHS compliant?
Yes, TSB100012DS is RoHS compliant.
What is the lead time for TSB100012DS?
The standard lead time for TSB100012DS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.614
25
$8.740
50
$8.590
100
$8.440
200
$8.260
675
$8.110
1,000
$6.340
5,000 +
$5.490
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!