- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB100008DS
TSB100008DS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks F 16 POS 12mm Solder ST Thru-Hole 40A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks F 16 POS 12mm Solder ST Thru-Hole 40A/Contact
Product Highlights:
- 12.00 mm Centerline
- Number of Circuits = 8
- Wire Range = 0.30-6.00² [22-10] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
Search Keywords: TSB100008DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB100008DS
-
Alias/AKA:1776302-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Europa Terminal Blocks
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:12 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:40/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$8.701
5
$7.910
25
$7.510
50
$7.340
100
$7.240
300
$7.040
500
$5.260
1,000 +
$3.950
Click for Quote
Log in
to unlock special pricing