Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

TSB100006DS

Conn Europa Terminal Blocks F 6 POS 12mm Screw Cable Mount 40A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Europa Terminal Blocks F 6 POS 12mm Screw Cable Mount 40A/Contact
Product Highlights:
  • Terminal Block
  • 12.00 mm Centerline
  • Number of Circuits = 6
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • With Wire Protection
Search Keywords: TSB100006DS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: TSB100006DS
Alias/AKA: 1776302-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Europa Terminal Blocks
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 12 mm
Number of Circuits: 6
Maximum Current Rating: 40/Contact A
Wire Size: 10-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSB100006DS RoHS compliant?
Yes, TSB100006DS is RoHS compliant.
What is the lead time for TSB100006DS?
The standard lead time for TSB100006DS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 779
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.51
25
$7.80
50
$7.49
100
$7.18
300
$6.70
600
$4.87
1,200
$3.60
2,700 +
$3.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!