- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB100004DS
TSB100004DS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks 8 POS 12mm Screw Cable Mount 40A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Europa Terminal Blocks 8 POS 12mm Screw Cable Mount 40A/Contact
Product Highlights:
- 12.00 mm Centerline
- Number of Circuits = 4
- Wire Range = 0.30-6.00² [22-10] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
Search Keywords: TSB100004DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB100004DS
-
Alias/AKA:1776302-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,988
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$2.84
750
$2.24
1,000 +
$2.19
Click for Quote
Log in
to unlock special pricing