Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

TSB100003MDS

TSB100003MDS=EUROPA T-BLK,12MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
TSB100003MDS=EUROPA T-BLK,12MM
Product Highlights:
  • Terminal Block
  • 12.00 mm Centerline
  • Number of Circuits = 6
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • With Wire Protection
Search Keywords: TSB100003MDS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: TSB100003MDS
Alias/AKA: 1546301-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: Terminal Block
Mounting: Cable Mount
Termination Method: Screw
Pitch: 12 mm
Number of Circuits: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 40/Contact A
Wire Size: 10-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSB100003MDS RoHS compliant?
Yes, TSB100003MDS is RoHS compliant.
What is the lead time for TSB100003MDS?
The standard lead time for TSB100003MDS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,114
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.83
50
$2.82
100
$2.81
300
$2.79
600
$1.72
900
$1.37
1,200 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!