Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

TSB100003DS

Conn Europa Terminal Blocks 6 POS 12mm Screw ST Cable Mount 40A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Europa Terminal Blocks 6 POS 12mm Screw ST Cable Mount 40A/Contact
Product Highlights:
  • Terminal Block
  • 12.00 mm Centerline
  • Number of Circuits = 3
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • With Wire Protection
Search Keywords: TSB100003DS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: TSB100003DS
Alias/AKA: 1776302-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Europa Terminal Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 12 mm
Number of Circuits: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 40/Contact A
Wire Size: 10-22 AWG
Operating Temperature: 100(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSB100003DS discontinued?
Yes, TSB100003DS from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TSB100003DS RoHS compliant?
Yes, TSB100003DS is RoHS compliant.
What is the lead time for TSB100003DS?
The standard lead time for TSB100003DS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 301
Can Ship immediately
Minimum Order Quantity:
42
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$2.13
207
$2.03
826
$1.96
2,064
$1.85
6,190 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!