- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB100003
TSB100003
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks 3 POS 12mm Screw ST Cable Mount 50A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks 3 POS 12mm Screw ST Cable Mount 50A/Contact
Product Highlights:
- Terminal Block
- 12.00 mm Centerline
- Number of Circuits = 3
- Wire Range = 0.30-8.00; [22-8] mm [AWG]
- Without Wire Protection
Search Keywords: TSB100003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB100003
-
Alias/AKA:1776303-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:12 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:50/Contact A
-
Wire Size:8-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,609
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$2.89
100
$2.58
200
$2.50
400
$2.25
600
$2.23
800 +
$2.22
Click for Quote
Log in
to unlock special pricing