- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- TK2D-48
TK2D-48
TE Connectivity / Buchanan Brand
Connector Accessories Track Channel Straight Polyvinyl Chloride Gray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories Track Channel Straight Polyvinyl Chloride Gray
Product Highlights:
- SNAPTRACK Channel
- Track Width = 73.70 mm
- Track Length = 1219.20 mm
- PC Board Width = 76.20 mm
Search Keywords: TK2D48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TK2D-48
-
Alias/AKA:9-1437685-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Track Channel
-
Dimension:1219.2 x 73.7 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.