- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- TC8-08-PFH
TC8-08-PFH
TE Connectivity / Buchanan Brand
Connector Accessories Barrier Strip Cover Straight Package
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Barrier Strip Cover Straight Package
Product Highlights:
- Accessory Type = Cover
- Number of Circuits = 8
- Tri-Barrier Block Series
- Used With #8 Series
- 11.10 mm Centerline
Search Keywords: TC808PFH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TC8-08-PFH
-
Alias/AKA:6-1437661-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:Barrier Strip Cover3365
-
Dimension:88.72 x 23.19 x 8.123362mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,505
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$3.10
50
$2.78
100
$2.77
250
$2.67
700
$2.60
1,400
$2.57
2,800
$2.54
5,600 +
$2.08
Click for Quote
Log in
to unlock special pricing