- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- TC6-12-PFH
TC6-12-PFH
TE Connectivity / Buchanan Brand
Connector Accessories Barrier Strip Cover Straight Black Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Connector Accessories Barrier Strip Cover Straight Black Package
Product Highlights:
- Accessory Type = Cover
- Number of Circuits = 12
- Tri-Barrier Block Series
- Used With #6 Series
- 9.53 mm Centerline
Search Keywords: TC612PFH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TC6-12-PFH
-
Alias/AKA:4-1437661-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip Cover
-
Dimension:114.07 x 15.87 x 6.35 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$9.21
50
$9.19
100
$9.16
250
$9.14
500
$4.83
750
$3.41
1,000 +
$3.34
Click for Quote
Log in
to unlock special pricing