- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T01-CRIMP-P05
T01-CRIMP-P05
TE Connectivity / Buchanan Brand
Contact Pin - Crimp - ST - Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact Pin - Crimp - ST - Cable Mount
Product Highlights:
- Contact
- Pin
- Contact Current Rating = 1 Amps.
- Wire Size = 0.14 mm² [AWG], 0.25 mm² [AWG]
- Contact Type = Crimp
Search Keywords: T01CRIMPP05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:T01-CRIMP-P05
-
Alias/AKA:5-1437720-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Ships today, if you order in
On Order:
8,500
can ship 7/1/26
Minimum Order Quantity:
25
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$1.108
250
$0.707
500
$0.690
1,000
$0.666
2,500
$0.649
5,000
$0.647
7,500
$0.646
10,000 +
$0.644
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT