- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T01-CRIMP-P03
TE Connectivity / Buchanan Brand
T01-CRIMP-P03
Contact PIN Crimp ST Cable Mount Box
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Pin
- Contact Current Rating = 3 Amps.
- Wire Size = 0.5 mm² [AWG]
- Contact Type = Crimp
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | T01-CRIMP-P03 |
| Alias/AKA: | 5-1437720-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Material: | Brass |
| Maximum Current Rating: | 3 A |
| Termination Method: | Crimp |