- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- T01-0580-S03
T01-0580-S03
TE Connectivity / Buchanan Brand
Circular Connector - Receptacle - Female Sockets - 3 Position - 3A - 60VAC - Reverse Gender - Keyed Orientation - Solder Cup - ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 3 Position - 3A - 60VAC - Reverse Gender - Keyed Orientation - Solder Cup - Panel Mount.
Product Highlights:
- Header
- 3 Contacts
- Socket
- Contact Current Rating = 3 Amps.
- Wire Size = 0.25 mm² [AWG]
Search Keywords: T010580S03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:T01-0580-S03
-
Alias/AKA:9-1437719-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$22.04
5
$21.28
10
$20.77
25
$20.46
50
$20.02
100
$19.62
250 +
$19.37
Click for Quote
Log in
to unlock special pricing