- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- T01-0540-S05
T01-0540-S05
TE Connectivity / Buchanan Brand
Conn Shielded Circular Subminiature SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Shielded Circular Subminiature SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Product Highlights:
- Connector
- 5 Contacts
- Socket
- Contact Current Rating = 1 Amps.
- Wire Size = 0.14 mm² [AWG], 0.25 mm² [AWG]
Search Keywords: T010540S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:T01-0540-S05
-
Alias/AKA:1-1437719-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
409
can ship 7/1/26
500
can ship 2/3/27
MOQ for out of Stock Qty:
125
46 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1
$49.87
25
$40.66
50
$37.80
125
$36.87
250
$36.78
375
$36.69
500 +
$36.60
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT