- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SSB6FP020202
SSB6FP020202
TE Connectivity / Buchanan Brand
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole
Product Highlights:
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: SSB6FP020202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:SSB6FP020202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.