- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SSB6CF020341
SSB6CF020341
TE Connectivity / Buchanan Brand
Conn Barrier Strip 2 POS 9.53mm ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 9.53mm ST Thru-Hole
Search Keywords: SSB6CF020341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:SSB6CF020341
-
Alias/AKA:1-1437412-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:9.53 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately