- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SSB3FP340202
SSB3FP340202
TE Connectivity / Buchanan Brand
Conn Barrier Strip 34 POS 8.25mm Solder ST Thru-Hole 20A/Contact
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 34 POS 8.25mm Solder ST Thru-Hole 20A/Contact
Search Keywords: SSB3FP340202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:SSB3FP340202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.25 mm
-
Number of Circuits:34
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:14-26 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.