help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 23 POS 8.25mm Solder ST Thru-Hole 20A/Contact

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 23 POS 8.25mm Solder ST Thru-Hole 20A/Contact
Search Keywords: SSB3FP231202
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    SSB3FP231202
  • Alias/AKA:
    6-1437401-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    8.25 mm
  • Number of Circuits:
    23
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    14-26 AWG
  • Operating Temperature:
    -60 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately