Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

SSB3FP050201

Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole 20A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole 20A/Contact
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Open Bottom with Standoffs
  • 8.26 mm Centerline
  • Vertical Mount Angle
Search Keywords: SSB3FP050201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: SSB3FP050201
Alias/AKA: 2-1437401-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 8.26 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20/Contact A
Wire Size: 14-26 AWG
Operating Temperature: -60 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSB3FP050201 discontinued?
Yes, SSB3FP050201 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SSB3FP050201 RoHS compliant?
Yes, SSB3FP050201 is RoHS compliant.
What is the lead time for SSB3FP050201?
The standard lead time for SSB3FP050201 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,122
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.952
25
$0.931
50
$0.910
100
$0.888
500
$0.877
1,000 +
$0.856
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!