- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SSB3FP030201
SSB3FP030201
TE Connectivity / Buchanan Brand
Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 10A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 10A/Contact
Search Keywords: SSB3FP030201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:SSB3FP030201
-
Alias/AKA:1-1437401-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:N/A
-
Operating Temperature:-60 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately