- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- SM8
Octal Socket Interface Module SKT 8 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Octal Socket Interface Module SKT 8 POS ST
Product Highlights:
- Interface Module
- Module Type = Octal Socket
- Number of Positions = 8
- SNAPTRACK Channel Series 2TK2
Search Keywords: SM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:SM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Octal Socket Interface Module
-
Body Orientation:Straight
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:8
-
Operating Temperature:60(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$60.43
5
$56.95
10
$56.09
25
$53.79
50
$53.66
100
$53.11
250 +
$52.15
Click for Quote
Log in
to unlock special pricing