- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCB2B28S
PCB2B28S
TE Connectivity / Buchanan Brand
Conn Card Edge Terminal Block SKT 28 POS 3.96mm Screw RA Cable Mount 10A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Card Edge Terminal Block SKT 28 POS 3.96mm Screw RA Cable Mount 10A/Contact
Product Highlights:
- Number of Circuits = 28
- 3.96 mm Centerline
- Bright Tin Contact Mating Area Plating Material
- Without Card Guides
- PCB2B Series
Search Keywords: PCB2B28S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:PCB2B28S
-
Alias/AKA:7-1437410-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Card Edge Terminal Blocks
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.96 mm
-
Number of Circuits:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$63.28
5
$60.83
10
$59.92
15
$59.02
26
$58.14
52 +
$57.26
Click for Quote
Log in
to unlock special pricing