Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

PCB1B18AG

Conn Card Edge Terminal Block SKT 36 POS 3.96mm Screw RA Cable Mount 10A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Card Edge Terminal Block SKT 36 POS 3.96mm Screw RA Cable Mount 10A/Contact
Product Highlights:
  • Number of Circuits = 18
  • 3.96 mm Centerline
  • Gold Contact Mating Area Plating Material
  • With Card Guides
  • PCB1B Series
Search Keywords: PCB1B18AG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: PCB1B18AG
Alias/AKA: 3-1437410-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Card Edge Terminal Blocks
Mounting: Cable Mount
Gender: SKT
Termination Method: Screw
Pitch: 3.96 mm
Number of Circuits: 18
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCB1B18AG discontinued?
Yes, PCB1B18AG from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PCB1B18AG RoHS compliant?
Yes, PCB1B18AG is RoHS compliant.
What is the lead time for PCB1B18AG?
The standard lead time for PCB1B18AG is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 166
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$100.57
4
$98.71
7
$96.87
14
$94.99
140 +
$93.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!