Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

PCB1A24A

Conn Card Edge Terminal Block SKT 24 POS 5.08mm Screw RA Cable Mount 10A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Card Edge Terminal Block SKT 24 POS 5.08mm Screw RA Cable Mount 10A/Contact
Product Highlights:
  • Number of Circuits = 24
  • 5.08 mm Centerline
  • Gold Contact Mating Area Plating Material
  • Without Card Guides
  • PCB1A Series
Search Keywords: PCB1A24A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: PCB1A24A
Alias/AKA: 1-1437410-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Card Edge Terminal Blocks
Mounting: Cable Mount
Gender: SKT
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 24
Maximum Voltage Rating: 250 VAC
Wire Size: 12 AWG
Operating Temperature: -65 to 140 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCB1A24A discontinued?
Yes, PCB1A24A from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PCB1A24A RoHS compliant?
Yes, PCB1A24A is RoHS compliant.
What is the lead time for PCB1A24A?
The standard lead time for PCB1A24A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$188.54
2
$185.04
4
$181.55
8
$178.06
28 +
$174.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!