Available Replacements
Posible reemplazo
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

P721

Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 35A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 35A/Contact
Product Highlights:
  • 700 Series Block Series
  • Terminal Block
  • Block Type = Flat Base
  • Medium Duty Application
  • Contact Type = Strap Screw
Search Keywords: P721
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: P721
Alias/AKA: 5-1437394-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: NEMA
Mounting: Cable Mount
Termination Method: Screw
Pitch: 9.53 mm
Number of Circuits: 1
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 35/Contact A
Wire Size: 10-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P721 discontinued?
Yes, P721 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces P721?
The recommended replacement for P721 is 1546143-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is P721 RoHS compliant?
Yes, P721 is RoHS compliant.
What is the lead time for P721?
The standard lead time for P721 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 271
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.57
25
$4.99
50
$4.97
100
$4.68
250
$4.58
500
$4.30
1,000
$4.08
2,500 +
$3.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!