- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- P0311
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact
View Datasheet Accessories Notify Me
- 0300 Series Block Series
- Fuse Block
- Block Type = Dovetail Base
- In-Line Circuit Protection Application
- Contact Type = Strap Screw
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:P0311
-
Alias/AKA:4-1437397-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:19.05 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:25/Contact A
-
Wire Size:8-22 AWG
-
Operating Temperature:150(Max) °C
-
This product is discontinued, but still in stock.