Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

NC6-P108-16

The NC6-P108-16 is a 16-circuit, low-profile, dual-barrier terminal block with a 0.375-inch pitch and printed circuit pins for ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The NC6-P108-16 is a 16-circuit, low-profile, dual-barrier terminal block with a 0.375-inch pitch and printed circuit pins for PCB mounting.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Flat
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: NC6P10816
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    NC6-P108-16
  • Alias/AKA:
    5-1437664-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    80
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.53 mm
  • Number of Circuits:
    16
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NC6-P108-16 RoHS compliant?
Yes, NC6-P108-16 is RoHS compliant.
What is the lead time for NC6-P108-16?
The standard lead time for NC6-P108-16 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,146
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
720
28 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.59
250
$11.63
500
$11.51
720
$11.40
1,440
$11.28
2,160
$11.17
2,880 +
$11.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!