Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

NC6-P108-12

Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
  • Barrier Strip
  • Dual Barrier Block Series
  • Base Style = Flat
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords: NC6P10812
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: NC6-P108-12
Alias/AKA: 4-1437664-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 12
Wire Size: 12-22 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NC6-P108-12 RoHS compliant?
Yes, NC6-P108-12 is RoHS compliant.
What is the lead time for NC6-P108-12?
The standard lead time for NC6-P108-12 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1300
28 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.06
250
$16.02
500
$15.98
1,000
$15.94
1,300
$15.90
2,600
$8.12
3,900
$5.53
5,200 +
$5.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!