Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

NC6-P108-10

Barrier Block - 10 Circuits - 10 Entries - 0.375" (9.53mm) Pitch - 20A 300V - 12 to 22 AWG - Screws with Captive Plate Top/ PC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Barrier Block - 10 Circuits - 10 Entries - 0.375" (9.53mm) Pitch - 20A 300V - 12 to 22 AWG - Screws with Captive Plate Top/ PC Pin Bottom Termination.
Product Highlights:
  • Barrier Strip
  • Dual Barrier Block Series
  • Base Style = Flat
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords: NC6P10810
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: NC6-P108-10
Alias/AKA: 4-1437664-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 10
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20/Contact A
Wire Size: 12-22 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NC6-P108-10 RoHS compliant?
Yes, NC6-P108-10 is RoHS compliant.
What is the lead time for NC6-P108-10?
The standard lead time for NC6-P108-10 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,070
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1300
28 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.72
250
$11.69
500
$11.66
1,000
$11.63
1,300
$11.60
2,600
$5.92
3,900
$4.03
5,200 +
$3.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!