- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- NC6-P107-10
NC6-P107-10
TE Connectivity / Buchanan Brand
Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: NC6P10710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:NC6-P107-10
-
Alias/AKA:1-1437664-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$5.983
250
$3.805
500
$3.698
750
$3.679
1,500
$3.661
2,250
$3.642
3,000 +
$3.624
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT