help desk software
Image is representational - see mfr. specs

Barrier Block - 3 Position - 0.375" Pitch - 20A - 300V - 12 to 22 AWG - Binding Combo Head Top / Printed Circuit Pin Bottom Te ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Barrier Block - 3 Position - 0.375" Pitch - 20A - 300V - 12 to 22 AWG - Binding Combo Head Top / Printed Circuit Pin Bottom Termination - Vertical.
Product Highlights:
  • Barrier Strip
  • Dual Barrier Block Series
  • Base Style = Flat
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords: NC6P10703
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    NC6-P107-03
  • Alias/AKA:
    1437664-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.53 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -60 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,559
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
24 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$3.26
500
$3.25
750
$3.24
1,500
$1.72
2,250
$1.21
3,000 +
$1.18
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments