- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- NC6-P104-06
NC6-P104-06
TE Connectivity / Buchanan Brand
Conn Barrier Strip 6 POS 9.53mm Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Barrier Strip 6 POS 9.53mm Screw ST Cable Mount
Search Keywords: NC6P10406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:NC6-P104-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.749
25
$1.590
100
$1.430
250
$1.390
500
$1.370
1,000
$1.340
2,500
$1.320
5,000
$1.300
7,500 +
$1.290
Click for Quote
Log in
to unlock special pricing