- Home ›
- All Products›
- JC6-T408-03
JC6-T408-03
TE Connectivity / Buchanan Brand
Conn Barrier Strip 3 POS 9.53mm Solder ST Panel Mount 20A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 9.53mm Solder ST Panel Mount 20A/Contact
Search Keywords: JC6T40803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:JC6-T408-03
-
Alias/AKA:6-1546701-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
225
$13.64
450
$7.22
675
$5.08
900 +
$4.98
Click for Quote
Log in
to unlock special pricing