- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- JC6-Q408-03
TE Connectivity / Buchanan Brand
JC6-Q408-03
Conn Barrier Strip 3 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 3 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
Search Keywords: JC6Q40803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:JC6-Q408-03
-
Alias/AKA:7-1437665-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is JC6-Q408-03 RoHS compliant?
Yes, JC6-Q408-03 is RoHS compliant.
What is the lead time for JC6-Q408-03?
The standard lead time for JC6-Q408-03 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
28 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1,200
$8.35
2,400
$4.26
3,600
$2.90
4,800 +
$2.84
Click for Quote
Log in
to unlock special pricing