- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- JC6-Q407-08
JC6-Q407-08
TE Connectivity / Buchanan Brand
Conn Barrier Strip 8 POS 9.53mm Faston ST Panel Mount 20A Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 9.53mm Faston ST Panel Mount 20A Package
Search Keywords: JC6Q40708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:JC6-Q407-08
-
Alias/AKA:2-1546700-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,155
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1170
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$12.15
250
$7.60
500
$7.53
1,170
$7.45
2,340
$7.38
3,510
$7.30
4,680 +
$7.23
Click for Quote
Log in
to unlock special pricing