Image is representational - see mfr. specs

Conn Barrier Strip 13 POS 9.53mm Faston ST Panel Mount 20A Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 13 POS 9.53mm Faston ST Panel Mount 20A Package
Search Keywords: JC6Q30813
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    JC6-Q308-13
  • Alias/AKA:
    1-1546700-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Quick Connect
  • Pitch:
    9.53 mm
  • Number of Circuits:
    13
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    (20/5)/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
50
$45.02
100
$23.84
150
$16.77
200 +
$16.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!