Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

JC6-Q308-08

Barrier Strips, Barrier Strip Sockets

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Barrier Strips, Barrier Strip Sockets
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Turret (Insulated)
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: JC6Q30808
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: JC6-Q308-08
Alias/AKA: 6-1437665-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is JC6-Q308-08 RoHS compliant?
Yes, JC6-Q308-08 is RoHS compliant.
What is the lead time for JC6-Q308-08?
The standard lead time for JC6-Q308-08 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1225
28 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.398
5
$22.180
250
$22.120
500
$22.070
1,225
$22.010
2,450
$11.240
3,675
$7.650
4,900 +
$7.500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!